Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €235.050 (€289.1115) |
Product Information
Product Overview
TA368 2000 A CURRENT PROBE D9 is a flexible AC current probe utilizing the Rogowski principle and featuring a built-in integrator. Equipped with the Pico D9 probe interface, it is designed exclusively for use with the PicoScope 4444 true differential oscilloscope, which powers the probe and automatically sets the PicoScope software to the correct range and units. The probe can be used to measure currents up to 2000A from very low frequencies to 20kHz. The flexible and lightweight measuring head allows quick and easy installation in hard-to-reach areas and with large conductors. The built-in integrator gives a voltage output directly proportional to the primary current.
- 2000A AC flex current probe with built-in integrator
- Equipped with the Pico D9 probe interface
- Designed for use with the PicoScope 4444 true differential oscilloscope
- Flexible and lightweight
Technical Specifications
D Sub 9 Position Plug
2kA
Pico Technology PicoScope 4444 Oscilloscope
No SVHC (25-Jun-2025)
Flexible Cord Probe
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate