Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE000 TYPE K, PTFE, 1M
Order Code2842093
Also Known AsSE000
Technical Datasheet
86 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE000 TYPE K, PTFE, 1M
Order Code2842093
Also Known AsSE000
Technical Datasheet
Product Overview
The SE000 from Pico Technology is an exposed junction thermocouple with PTFE insulated and 0.2mm twisted pair conductor. Suitable for use with USB TC-08 thermocouple data logger.
- Tip diameter is 1.5mm
- Tip temperature range from -75°C to +250°C
- Cable length is 1m (3ft)
- Moulded flat pin mini-plug
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000