Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP787
Order Code2069954
Product RangePicoScope 2000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP787
Order Code2069954
Product RangePicoScope 2000 Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth60MHz
Input Voltage Max-
Test Probe Attenuation-
For Use WithPicoScope 2204, 2205 & 2206 Oscilloscopes
Product RangePicoScope 2000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
This high quality general purpose oscilloscope probe, has a 60MHz bandwidth. A two position slide switch allows attenuation of either x1 or x10 to be selected.
- For use with a PicoScope 2205 oscilloscope
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
PicoScope 2204, 2205 & 2206 Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
60MHz
Test Probe Attenuation
-
Product Range
PicoScope 2000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000