Product Information
Product Overview
The Pico Technology PicoScope 6403A gives you the deepest buffer memory available as standard on any oscilloscope. Other oscilloscopes have high maximum sampling rates, but without deep memory they cannot sustain these rates on long timebases. The huge 1 gigasample buffer of the Pico Technology PicoScope 6000 Series allows you to capture at 5 GS/s down to 20 ms/div — that's a total duration of 200 ms. Managing all this data calls for some powerful tools, so PicoScope has a maximum zoom factor of 100 million combined with a choice of two zoom methods. There's a conventional set of zoom controls, plus an overview window that shows you the whole waveform while you zoom and reposition the display by simply dragging with the mouse.
- 4 channels
- Up to 500 MHz bandwidth
- 5 GS/s real–time sampling
- Up to 1 GS memory
- Integrated function generator
- Arbitrary waveform generator option
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoScope 6403A, One 350MHz TA150 High Impedance Probe Per Channel (10:1 Switchable), USB Cable, Carrying Case
Technical Specifications
PicoScope 6000 Series
350MHz
256 Mpts
PicoScope 6403A, One 350MHz TA150 High Impedance Probe Per Channel (10:1 Switchable), USB Cable, Carrying Case
USB
4 Channel
5GSPS
1ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate