Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3404B
Order Code2118834
Product RangePicoScope 3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3404B
Order Code2118834
Product RangePicoScope 3000 Series
Technical Datasheet
Product RangePicoScope 3000 Series
Scope Channels4 Channel
Bandwidth60MHz
Sampling Rate1GSPS
Display Memory Depth8 Mpts
Calculated Rise Time5.8ns
Kit ContentsPicoScope 3404B, Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Alternatives for PICOSCOPE 3404B
1 Product Found
Product Overview
Looking for an oscilloscope that offers all the features of a high–end benchtop scope, but without the cost or bulk? Look no further. The Pico Technology PicoScope 3404 A/B models will provide you with all the features you will need in a benchtop oscilloscope.
- 4 Channels and external trigger
- Bandwidths from 60 MHz to 200 MHz
- Up to 128 MS buffer size
- 1 GS/s real–time sampling
- Up to 10 GS/s repetitive sampling
- Advanced digital triggers
- Built–in spectrum analyser
- Built–in function generator
- Arbitrary waveform generator option
- USB or mains powered
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoScope 3404B, Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
Technical Specifications
Product Range
PicoScope 3000 Series
Bandwidth
60MHz
Display Memory Depth
8 Mpts
Kit Contents
PicoScope 3404B, Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
Plug Type
USB
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
5.8ns
Manufacturer Warranty
5 Years
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
WEEE Code:0904