Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240707
Order Code3259303
Also Known As3240707, WT-BASE LS HF 4 BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (inc VAT) |
---|---|
100+ | €0.142 (€0.1747) |
Price for:Each
Minimum: 100
Multiple: 100
€14.20 (€17.47 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240707
Order Code3259303
Also Known As3240707, WT-BASE LS HF 4 BK
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.1mm
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19mm
Width19mm
Height5mm
Product Range-
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
19mm
Height
5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.1mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
WEEE Code:0000