Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830687
Order Code3259241
Product RangeWML Series
Also Known As0830687 (WML 3 (13X10)A4)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €12.380 |
Price for:Each
Minimum: 10
Multiple: 10
€123.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830687
Order Code3259241
Product RangeWML Series
Also Known As0830687 (WML 3 (13X10)A4)
Technical Datasheet
Marker TypeSelf Adhesive
LegendBlank (No Legend)
Marker Dimensions13mm x 10mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeWML Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Adhesive
Marker Dimensions
13mm x 10mm
Legend Colour
-
Product Range
WML Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01509
WEEE Code:0000