Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212162
Order Code3257856
Product RangeWIREFOX
Also Known As1212162, WIREFOX-D 13
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €50.690 |
Price for:Each
Minimum: 1
Multiple: 1
€50.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212162
Order Code3257856
Product RangeWIREFOX
Also Known As1212162, WIREFOX-D 13
Technical Datasheet
Stripping Capacity AWG24AWG to 12AWG
Stripping Capacity Metric0.2mm² to 4mm²
For Use WithRound Cables
Product RangeWIREFOX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
24AWG to 12AWG
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm² to 4mm²
Product Range
WIREFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0908
WEEE Code:0000