Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1855814
Order Code3285717
Product RangeVariocon
Also Known As1855814, VC-TFOS 2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1855814
Order Code3285717
Product RangeVariocon
Also Known As1855814, VC-TFOS 2
Technical Datasheet
Product RangeVariocon
No. of Contacts2Contacts
No. of Rows1 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination Type-
Contact MaterialSilver Nickel
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Variocon
No. of Rows
1 Row
Rectangular Shell Size
-
Contact Termination Type
-
SVHC
No SVHC (07-Nov-2024)
No. of Contacts
2Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Silver Nickel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01516
WEEE Code:0000