Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830329
Order Code3294090
Also Known As0830329 (US-EMLSP (28X10) SR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €9.820 |
Price for:Each
Minimum: 10
Multiple: 10
€98.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830329
Order Code3294090
Also Known As0830329 (US-EMLSP (28X10) SR)
Technical Datasheet
Label TypeSelf Adhesive
Label Height0.5mm
Label Width28mm
Label Diameter-
Label MaterialPVC
Label ColourSilver
Pack Quantity26
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
28mm
Label Material
PVC
Pack Quantity
26
SVHC
No SVHC (21-Jan-2025)
Label Height
0.5mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000