Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014084
Order Code3258057
Product RangeUCT-WMTBA Series
Also Known As1014084, UCT-WMTBA (29X6)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €9.780 |
Price for:Each
Minimum: 10
Multiple: 10
€97.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014084
Order Code3258057
Product RangeUCT-WMTBA Series
Also Known As1014084, UCT-WMTBA (29X6)
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions29mm x 6mm
Marker MaterialPolycarbonate
Legend Colour-
Marker ColourWhite
Product RangeUCT-WMTBA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
29mm x 6mm
Legend Colour
-
Product Range
UCT-WMTBA Series
Legend
Blank (No Legend)
Marker Material
Polycarbonate
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01018
WEEE Code:0000