Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0820303
Order Code3258066
Product RangeUC-WMT Series
Also Known As0820303 (UC-WMT (18X4) YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €3.900 |
Price for:Each
Minimum: 10
Multiple: 10
€39.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0820303
Order Code3258066
Product RangeUC-WMT Series
Also Known As0820303 (UC-WMT (18X4) YE)
Technical Datasheet
Marker TypePrintable
LegendBlank (No Legend)
Marker Dimensions18mm x 4mm
Marker MaterialNylon (Polyamide)
Legend Colour-
Marker ColourYellow
Product RangeUC-WMT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Printable
Marker Dimensions
18mm x 4mm
Legend Colour
-
Product Range
UC-WMT Series
Legend
Blank (No Legend)
Marker Material
Nylon (Polyamide)
Marker Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087
WEEE Code:0000