Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825499
Order Code3268161
Product RangeUC-EM
Also Known As0825499 (UC-EM (20X7))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (inc VAT) |
---|---|
10+ | €7.5399 |
Price for:Each
Minimum: 10
Multiple: 10
€61.30 (€75.40 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825499
Order Code3268161
Product RangeUC-EM
Also Known As0825499 (UC-EM (20X7))
Technical Datasheet
Label TypeIdentification
Label Height7mm
Label Width20mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity20
Product RangeUC-EM
Technical Specifications
Label Type
Identification
Label Width
20mm
Label Material
Polyamide
Pack Quantity
20
SVHC
No SVHC (21-Jan-2025)
Label Height
7mm
Label Diameter
-
Label Colour
White
Product Range
UC-EM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00881
WEEE Code:0000