Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400453
Order Code3259172
Also Known As2400453, TP 3057V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400453
Order Code3259172
Also Known As2400453, TP 3057V
Technical Datasheet
Meter Display TypeVGA TFT LCD Touch Screen
Display Size168mm x 126mm
Display Resolution640 x 480 Pixels
Screen Size5.7"
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
VGA TFT LCD Touch Screen
Display Resolution
640 x 480 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
168mm x 126mm
Screen Size
5.7"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0000