Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0913676
Order Code3252352
Also Known As0913676 (SI FORM C 15 A DIN 72581)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0913676
Order Code3252352
Also Known As0913676 (SI FORM C 15 A DIN 72581)
Technical Datasheet
Blow Characteristic-
Fuse Current15A
Voltage Rating VDC24V
Auto Blade Fuse Size19mm x 5mm x 13mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
24V
Product Range
-
Fuse Current
15A
Auto Blade Fuse Size
19mm x 5mm x 13mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184
WEEE Code:0000