Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909739
Order Code3256320
Product RangeRIF-2-RPT-LV
Also Known As2909739, RIF-2-RPT-LV-230AC/4X21/EX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €35.450 |
Price for:Each
Minimum: 10
Multiple: 10
€354.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909739
Order Code3256320
Product RangeRIF-2-RPT-LV
Also Known As2909739, RIF-2-RPT-LV-230AC/4X21/EX
Technical Datasheet
Contact Configuration4PDT
Coil Voltage230VAC
Contact Current2A
Product RangeRIF-2-RPT-LV
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
230VAC
Product Range
RIF-2-RPT-LV
Coil Type
-
Relay Terminals
Push In
Contact Material
Silver Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1083
WEEE Code:0000