Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212390
Order Code3240865
Product RangeCLIPLINE COMBI PT
Also Known As3212390, PT 1,5/S-QUATTRO/2P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €1.050 |
Price for:Each
Minimum: 50
Multiple: 50
€52.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212390
Order Code3240865
Product RangeCLIPLINE COMBI PT
Also Known As3212390, PT 1,5/S-QUATTRO/2P
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage500V
No. of Levels1
Product RangeCLIPLINE COMBI PT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE COMBI PT
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00561
WEEE Code:0000