Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700139
Order Code3285537
Also Known As2700139, PSD-S AE SC1-2 105DB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700139
Order Code3285537
Also Known As2700139, PSD-S AE SC1-2 105DB
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP40
Product Range-
Resonant Frequency3.3kHz
Current Consumption100mA
External Depth79mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Alternate, Continuous
IP / NEMA Rating
IP40
Resonant Frequency
3.3kHz
External Depth
79mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
-
Current Consumption
100mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1153
WEEE Code:0000