Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905235
Order Code3268322
Product RangePLT-SEC Series
Also Known As2905235, PLT-SEC-T3-230-P
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905235
Order Code3268322
Product RangePLT-SEC Series
Also Known As2905235, PLT-SEC-T3-230-P
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 3
Peak Surge Current3kA
Continuing Operating Voltage Max264VAC
Suppressor MountingPlug In / Socket
Product RangePLT-SEC Series
Plug Type-
SVHCLead (21-Jan-2025)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 3
Continuing Operating Voltage Max
264VAC
Product Range
PLT-SEC Series
SVHC
Lead (21-Jan-2025)
No. of Poles
-
Peak Surge Current
3kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
WEEE Code:0000