Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907918
Order Code3252584
Product RangePLT-SEC
Also Known As2907918, PLT-SEC-T3-120-FM-UT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €172.510 |
Price for:Each
Minimum: 5
Multiple: 5
€862.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907918
Order Code3252584
Product RangePLT-SEC
Also Known As2907918, PLT-SEC-T3-120-FM-UT
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 2 & 3
Peak Surge Current10kA
Continuing Operating Voltage Max150VAC
Suppressor MountingDIN Rail
Product RangePLT-SEC
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2 & 3
Continuing Operating Voltage Max
150VAC
Product Range
PLT-SEC
SVHC
No SVHC (21-Jan-2025)
No. of Poles
-
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
WEEE Code:0000