Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1013562
Order Code3241935
Product RangeLBHZ
Also Known As1013562, LBHZ 3/WH:UNBEDRUCKT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €1.060 |
Price for:Each
Minimum: 100
Multiple: 100
€106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1013562
Order Code3241935
Product RangeLBHZ
Also Known As1013562, LBHZ 3/WH:UNBEDRUCKT
Technical Datasheet
Label TypeConductor Marking Collar
Label Height7mm
Label Width5.5mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10
Product RangeLBHZ
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Conductor Marking Collar
Label Width
5.5mm
Label Material
Polyamide
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Label Height
7mm
Label Diameter
-
Label Colour
White
Product Range
LBHZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
WEEE Code:0000