Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828493
Order Code3241933
Product RangeKMV
Also Known As0828493 (KMV CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €12.530 |
Price for:Each
Minimum: 1
Multiple: 1
€12.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828493
Order Code3241933
Product RangeKMV
Also Known As0828493 (KMV CUS)
Technical Datasheet
Label TypeWire Marker Plate
Label Height89mm
Label Width19mm
Label Diameter-
Label MaterialStainless Steel 304
Label ColourSilver
Pack Quantity1
Product RangeKMV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Wire Marker Plate
Label Width
19mm
Label Material
Stainless Steel 304
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
89mm
Label Diameter
-
Label Colour
Silver
Product Range
KMV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00327
WEEE Code:0000