Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3071049
Order Code3259538
Also Known As3071049, GE 10/2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3071049
Order Code3259538
Also Known As3071049, GE 10/2
Technical Datasheet
Rated Current57A
Rated Voltage1kV
No. of Poles2 Pole
Line Side Connections Per Pole-
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole-
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
57A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
-
Load Side Wire Size Max
6AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
1kV
Line Side Connections Per Pole
-
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04507
WEEE Code:0000