Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908357
Order Code3285277
Also Known As2908357, FUSE 40A/32V ATOF
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €4.000 (€4.920) |
| 10+ | €3.500 (€4.305) |
| 25+ | €3.370 (€4.1451) |
| 50+ | €3.230 (€3.9729) |
| 100+ | €3.150 (€3.8745) |
| 500+ | €3.090 (€3.8007) |
Price for:Each
Minimum: 1
Multiple: 1
€4.00 (€4.92 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908357
Order Code3285277
Also Known As2908357, FUSE 40A/32V ATOF
Technical Datasheet
Product Range-
Fuse Current40A
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Size Metric19mm x 5mm x 18.8mm
Fuse Size Imperial0.74" x 0.19" x 0.74"
Blow Characteristic-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
19mm x 5mm x 18.8mm
Blow Characteristic
-
Fuse Current
40A
Voltage Rating VDC
32V
Fuse Size Imperial
0.74" x 0.19" x 0.74"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00269
WEEE Code:0000