Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0806767
Order Code3241925
Also Known As0806767 (ETS-E)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €0.545 |
Price for:Each
Minimum: 100
Multiple: 100
€54.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0806767
Order Code3241925
Also Known As0806767 (ETS-E)
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter16mm
Label MaterialPolyethylene
Label ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Polyethylene
Pack Quantity
100
SVHC
No SVHC (21-Jan-2025)
Label Height
-
Label Diameter
16mm
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057
WEEE Code:0000