Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901366
Order Code3285787
Also Known As2901366, EEM-MA600
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901366
Order Code3285787
Also Known As2901366, EEM-MA600
Technical Datasheet
No. of PhasesSingle Phase, Two Phase, Three Phase
Supply Voltage110VAC to 400VAC, 120VDC to 350VDC
Energy Meter MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase, Two Phase, Three Phase
Energy Meter Mounting
Panel
SVHC
To Be Advised
Supply Voltage
110VAC to 400VAC, 120VDC to 350VDC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8215
WEEE Code:0000