Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902352
Order Code3285788
Also Known As2902352, EEM-MA600-24DC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902352
Order Code3285788
Also Known As2902352, EEM-MA600-24DC
Technical Datasheet
No. of PhasesSingle Phase, Two Phase, Three Phase
Supply Voltage12VDC to 48VDC
Energy Meter MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase, Two Phase, Three Phase
Energy Meter Mounting
Panel
SVHC
To Be Advised
Supply Voltage
12VDC to 48VDC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8131
WEEE Code:0000