Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240169
Order Code3259531
Also Known As3240169, EC 4 BK
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240169
Order Code3259531
Also Known As3240169, EC 4 BK
Technical Datasheet
No. of Rows2 Row
No. of Positions24Ways
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Pitch Spacing8.1mm
Rated Current32A
Rated Voltage450V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
8.1mm
Rated Voltage
450V
SVHC
To Be Advised
No. of Positions
24Ways
Wire Size AWG Max
12AWG
Rated Current
32A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01785
WEEE Code:0000