Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1208199
Order Code3257552
Also Known As1208199, CF 1000-1,5
Technical Datasheet
No Longer Stocked
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1208199
Order Code3257552
Also Known As1208199, CF 1000-1,5
Technical Datasheet
Crimp Tool TypePneumatic
For Use With0.25mm2 to 4mm2 Ferrules
Product Range-
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Pneumatic
Product Range
-
For Use With
0.25mm2 to 4mm2 Ferrules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84798100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):32.5
WEEE Code:0000