Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1401815
Order Code3242732
Product RangeBN
Also Known As1401815, BN-ZB 5,2/WH:UNBEDRUCKT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1401815
Order Code3242732
Product RangeBN
Also Known As1401815, BN-ZB 5,2/WH:UNBEDRUCKT
Technical Datasheet
Accessory TypeMarker Pin Strip
For Use WithModular Terminal Blocks
LegendBlank (Legend)
Pitch Spacing5.2mm
Product RangeBN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Marker Pin Strip
Legend
Blank (Legend)
Product Range
BN
For Use With
Modular Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
WEEE Code:0000