Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2068526
Order Code8333009
Also Known As2068526, UT 2,5 BU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2068526
Order Code8333009
Also Known As2068526, UT 2,5 BU
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Pitch Spacing5.2mm
Connector TypeTerminal Block, DIN Rail
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
Contact Plating-
Contact Material-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 2068526
1 Product Found
Technical Specifications
Product Range
-
Pitch Spacing
5.2mm
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
26AWG
Contact Material
-
No. of Contacts
1Contacts
Connector Type
Terminal Block, DIN Rail
Wire Size AWG Max
12AWG
Contact Plating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
WEEE Code:9900