Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864286
Order Code8332924
Also Known AsMINI MCR-SL-PT100-UI-SP-NC, 2864286
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864286
Order Code8332924
Also Known AsMINI MCR-SL-PT100-UI-SP-NC, 2864286
Operating Temperature Min-20°C
Operating Temperature Max65°C
SVHCTo Be Advised
Technical Specifications
Operating Temperature Min
-20°C
SVHC
To Be Advised
Operating Temperature Max
65°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
WEEE Code:9900