Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283121
Order Code3976690
Product RangeSTEP POWER Series
Also Known AsUPS-BAT-KIT/PB/2X12V/12AH, 1283121
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283121
Order Code3976690
Product RangeSTEP POWER Series
Also Known AsUPS-BAT-KIT/PB/2X12V/12AH, 1283121
Technical Datasheet
For Use WithPhoenix Contact Uninterruptible Power Supplies
Accessory TypeReplacement Battery
Product RangeSTEP POWER Series
SVHCTo Be Advised
Product Overview
1283121 is a UPS replacement battery for UPS-BAT/PB and VRLA.
- Input: 2 x12V, nominal capacity: 12Ah
Technical Specifications
For Use With
Phoenix Contact Uninterruptible Power Supplies
Product Range
STEP POWER Series
Accessory Type
Replacement Battery
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.111
UN Hazard Code:2800
WEEE Code:0000