Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283119
Order Code3976692
Product RangeQUINT UPS Series
Also Known AsUPS-BAT-KIT/PB/2X12V/7AH, 1283119
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1283119
Order Code3976692
Product RangeQUINT UPS Series
Also Known AsUPS-BAT-KIT/PB/2X12V/7AH, 1283119
Technical Datasheet
For Use WithPhoenix Contact Uninterruptible Power Supplies
Accessory TypeReplacement Battery
Product RangeQUINT UPS Series
SVHCTo Be Advised
Product Overview
1283119 is a UPS replacement battery for UPS-BAT/PB and VRLA.
- Input: 2 x12V, nominal capacity: 7Ah
Technical Specifications
For Use With
Phoenix Contact Uninterruptible Power Supplies
Product Range
QUINT UPS Series
Accessory Type
Replacement Battery
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2526
UN Hazard Code:2800
WEEE Code:0000