Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212589
Order Code2965432
Product RangeSCREWFOX
Also Known As1212589, SF-SL 1,0X5,5-125 S-VDE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212589
Order Code2965432
Product RangeSCREWFOX
Also Known As1212589, SF-SL 1,0X5,5-125 S-VDE
Technical Datasheet
Tip Size5.5mm
Blade Length125mm
Overall Length223mm
Product RangeSCREWFOX
SVHCTo Be Advised
Technical Specifications
Tip Size
5.5mm
Overall Length
223mm
SVHC
To Be Advised
Blade Length
125mm
Product Range
SCREWFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0737
WEEE Code:0000