Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800473
Order Code2359744
Product RangeUS-WML Series
Also Known As0800473 (US-WML 14 (25X19))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €40.360 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€40.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800473
Order Code2359744
Product RangeUS-WML Series
Also Known As0800473 (US-WML 14 (25X19))
Technical Datasheet
Marker TypeLabel
Legend-
Marker Dimensions25.4mm x 19mm
Marker MaterialPVC (Polyvinylchloride)
Legend Colour-
Marker ColourWhite
Product RangeUS-WML Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Label
Marker Dimensions
25.4mm x 19mm
Legend Colour
-
Product Range
US-WML Series
Legend
-
Marker Material
PVC (Polyvinylchloride)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0800473
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000