Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No40964550
Order Code1303444
Technical Datasheet
Supply Voltage24V
Power Rating100W
Length44mm
Lamp Base TypeGY6.35
Reflector Dia-
Color Temperature Typ3000K
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
24V
Length
44mm
Reflector Dia
-
Product Range
-
Power Rating
100W
Lamp Base Type
GY6.35
Color Temperature Typ
3000K
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0500