Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495202
Order Code4247720
Product RangeCorePro LEDcapsule MV Series
Also Known AsGTIN UPC EAN: 8719514303898
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002495202
Order Code4247720
Product RangeCorePro LEDcapsule MV Series
Also Known AsGTIN UPC EAN: 8719514303898
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage25W
Luminous Flux220lm
Power Rating2W
Supply Voltage240VAC
Energy RatingE
External Length48mm
External Diameter14.5mm
Product RangeCorePro LEDcapsule MV Series
SVHCTo Be Advised
Product Overview
- Compatible with existing fixtures with G9 holders
- Designed for retrofit replacement of halogen capsules
- Delivers huge energy savings and minimizes maintenance costs, without any compromise on light quality
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2W
Energy Rating
E
External Diameter
14.5mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
2700K
Beam Angle
-
Luminous Flux
220lm
Supply Voltage
240VAC
External Length
48mm
Product Range
CorePro LEDcapsule MV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
WEEE Code:1399