Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002390002
Order Code4247719
Product RangeCorePro LEDcapsule MV Series
Also Known AsGTIN UPC EAN: 8718699766733
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002390002
Order Code4247719
Product RangeCorePro LEDcapsule MV Series
Also Known AsGTIN UPC EAN: 8718699766733
Technical Datasheet
Lamp StyleFrosted Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux480lm
Power Rating4W
Supply Voltage240VAC
Energy RatingE
External Length59mm
External Diameter18mm
Product RangeCorePro LEDcapsule MV Series
SVHCTo Be Advised
Product Overview
The CorePro LEDcapsule is a true alternative to the halogen capsule.
- Suitable for task lighting and decorative applications in homes, shops, hotels and restaurants
- Compatible with existing fixtures with G9 holders
Technical Specifications
Lamp Style
Frosted Capsule
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
E
External Diameter
18mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
2700K
Beam Angle
-
Luminous Flux
480lm
Supply Voltage
240VAC
External Length
59mm
Product Range
CorePro LEDcapsule MV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
WEEE Code:1399