Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927922283014
Order Code3528103
Product RangeMASTER TL-D Super 80
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927922283014
Order Code3528103
Product RangeMASTER TL-D Super 80
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power15W
Tube Length451.6mm
Luminous Flux1000lm
Color Temperature Typ3000K
Light ColourWarm White
Product RangeMASTER TL-D Super 80
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
G13
Input Power
15W
Luminous Flux
1000lm
Light Colour
Warm White
SVHC
To Be Advised
Bulb Size
T-8
Tube Length
451.6mm
Color Temperature Typ
3000K
Product Range
MASTER TL-D Super 80
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:1399