Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPERMATEX
Manufacturer Part No54550
Order Code1862895
Technical Datasheet
Sealant TypeMethacrylate Ester
Sealant Applications-
Dispensing MethodBottle
Sealant ColourPurple
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sealant Type
Methacrylate Ester
Dispensing Method
Bottle
Volume
50ml
Product Range
-
Sealant Applications
-
Sealant Colour
Purple
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000