Print Page
W2272
25 Foot Retractable Cord Reel
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2272
Order Code2815186
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 3x NEMA 5-15R
Cable Length - Metric7.62m
Current Rating9A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial25ft
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
NEMA 5-15P to 3x NEMA 5-15R
Current Rating
9A
Jacket Colour
Black
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8711
WEEE Code:0212