Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC300-30GM-IU-R2-V15
Order Code3726241
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC300-30GM-IU-R2-V15
Order Code3726241
Technical Datasheet
Sensing Range Min15mm
Sensing Range Max300mm
Beam Angle-
Switching Frequency380kHz
External Diameter-
Sensitivity (dB)-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Sensing Range Min
15mm
Beam Angle
-
External Diameter
-
Operating Temperature Min
0°C
Product Range
-
Sensing Range Max
300mm
Switching Frequency
380kHz
Sensitivity (dB)
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
WEEE Code:9900