Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/2UK
Order Code3371435
Product RangePenn Elcom - Rack Panels
Technical Datasheet
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €5.410 (€6.6543) |
5+ | €4.930 (€6.0639) |
10+ | €4.760 (€5.8548) |
Price for:Each
Minimum: 1
Multiple: 1
€5.41 (€6.65 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/2UK
Order Code3371435
Product RangePenn Elcom - Rack Panels
Technical Datasheet
Panel Type2U Blank Panel
Rack U Height2U
Panel MaterialStainless Steel
For Use WithRack Panels
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangePenn Elcom - Rack Panels
SVHCNo SVHC (17-Jan-2022)
Product Overview
A black epoxy coated, steel blank panel for 19" rack systems. Ideal for customised modules or connector arrays, with standard fixing centres.
Technical Specifications
Panel Type
2U Blank Panel
Panel Material
Stainless Steel
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
Penn Elcom - Rack Panels
Rack U Height
2U
For Use With
Rack Panels
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.622
WEEE Code:0000