Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €53.130 (€65.3499) |
5+ | €50.500 (€62.115) |
Price for:Each
Minimum: 1
Multiple: 1
€53.13 (€65.35 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1272/6UK
Order Code3401114
Product RangePenn Elcom - R1272
Panel TypeHinged Panel
Rack U Height6U
Panel MaterialSteel
Body ColourBlack
For Use WithPenn Elcom R0863 and R0883 Series 1/16" Rack Rails
External Height - Metric266.1mm
External Width - Metric482.6mm
External Height - Imperial10.48"
External Width - Imperial19"
Product RangePenn Elcom - R1272
SVHCNo SVHC (17-Jan-2022)
Product Overview
A hinged 19" rackmount plain panel door, fitted with a slam lock enabling fast access to internal connections.
Technical Specifications
Panel Type
Hinged Panel
Panel Material
Steel
For Use With
Penn Elcom R0863 and R0883 Series 1/16" Rack Rails
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
6U
Body Colour
Black
External Height - Metric
266.1mm
External Height - Imperial
10.48"
Product Range
Penn Elcom - R1272
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26
WEEE Code:0000