Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG40022
Order Code4222703
Product RangePawa - PG400 Series
Also Known AsGTIN UPC EAN: 5036770046509
Your Part Number
Technical Datasheet
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €4.580 (€5.6334) |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.58 (€5.63 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG40022
Order Code4222703
Product RangePawa - PG400 Series
Also Known AsGTIN UPC EAN: 5036770046509
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeMedium
Glove ColourBrown
Glove MaterialLatex
Product RangePawa - PG400 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
They say a warm glove with high dexterity and great grip can’t exist. It does now. Pawa presents the unique PG400 using Thermolite® fibre technology, providing protection against cold from a thin, single layer material! The glove features a 3/4 dipped latex grip which remains supple in cold conditions, allowing workers to perform to their maximum.
- An innovative knitting technology that offers the ultimate in sensitivity and movement for the wearer
- Thermolite® fibre technology, providing warmth and comfort, protecting against the cold, improving performance
- Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
- Knuckle coated design offers extra protection
- Hard-wearing coating provides protection from abrasion and punctures
- High levels of dexterity
- Keeps hands warm and provides excellent grip and dexterity across a range of challenging applications
- Industry: Agriculture, Chilled Operations, Construction, Landscaping, Logistics, Warehousing
- Tasks: Cold Handling, Dry Handling, MRO/Maintenance, Tool Handling
- Conforms to EN388:2016 levels 3-1-4-3-X
- Conforms to EN511:2016 levels X-2-X
Technical Specifications
Safety Category
EN388
Glove Size
Medium
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Brown
Product Range
Pawa - PG400 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
WEEE Code:0000