Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTTSL-6
Order Code3282783
Technical Datasheet
Label TypeSelf Laminating
Label Height100.1mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity1000
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Self Laminating
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
1000
SVHC
No SVHC (17-Dec-2015)
Label Height
100.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757499
WEEE Code:0000