Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €41.530 |
Price for:Each
Minimum: 10
Multiple: 10
€415.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT075X000C1C-BK
Order Code3282804
Product RangeP1
Technical Datasheet
Label Tape TypeAdhesive- Non-Laminated
Tape Length5.5m
Tape Width19.1mm
Tape MaterialNylon Cloth
Label Tape ColourBlack on White
For Use WithPanduit Thermal Transfer Printers
Product RangeP1
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
19.1mm
Label Tape Colour
Black on White
Product Range
P1
Tape Length
5.5m
Tape Material
Nylon Cloth
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381
WEEE Code:0000