Print Page
Product Overview
- Metric conductor, standard barrel, butt splice
- Tin-plated to inhibit corrosion
- UL listed, UL recognized and CSA certified
- Internally bevelled wire entry for fast and easy installation
- For use with class 2 stranded copper conductors
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
25mm²
SVHC
No SVHC (25-Jun-2020)
Product Range
Pan-Lug
Wire Size AWG Max
-
Insulator Material
Uninsulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00816
WEEE Code:0000