Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €6,127.000 |
Price for:Pack of 125
Minimum: 10
Multiple: 10
€61,270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X220VAC
Order Code2891318
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498335305
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 55.9mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
P1™ self-laminating label cassettes for PanTher™ LS8E hand-held thermal transfer printer.
- Integrated memory device: auto formatting, recall last legend, num of label remaining in cassette
- Fast loading label cassette includes both label material and ribbon to make changing labels easy
- Self-laminating adhesive labels for wire/cable identification
- White print-on, self-laminating vinyl label 125/cassette
- For use with NWSLC-7Y
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 55.9mm
Legend Colour
-
Product Range
P1 Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381
WEEE Code:0000